Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-560K-RC
Newark Part No.83R8611
Product RangePM105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.929 |
| 4000+ | $0.835 |
| 6000+ | $0.805 |
| 10000+ | $0.787 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-560K-RC
Newark Part No.83R8611
Product RangePM105 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Product RangePM105 Series
Saturation Current (Isat)2.1A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max0.19ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.1A
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
1.15A
Product Range
PM105 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.19ohm
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM105-560K-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate