Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3602-300-RC
Newark Part No.83R8704
Product RangePM3600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 1000+ | $1.510 |
| 2000+ | $1.410 |
| 4000+ | $1.270 |
| 6000+ | $1.230 |
| 10000+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$636.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3602-300-RC
Newark Part No.83R8704
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel300µH
RMS Current, Parallel320mA
Saturation Current, Parallel-
DC Resistance Max, Parallel1.31ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.48mm
Product Width8.99mm
Product Height5.72mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
320mA
DC Resistance Max, Parallel
1.31ohm
Turns Ratio
0.6
Product Width
8.99mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
300µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.48mm
Product Height
5.72mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PM3602-300-RC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate