Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-10-RC
Newark Part No.83R8707
Product RangePM3600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 1000+ | $1.580 |
| 2000+ | $1.490 |
| 4000+ | $1.340 |
| 6000+ | $1.290 |
| 10000+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$672.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-10-RC
Newark Part No.83R8707
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel10µH
RMS Current, Parallel2.7A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.028ohm
Leakage Inductance-
Turns Ratio0.6
Product Length13.97mm
Product Width11.48mm
Product Height6.73mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
2.7A
DC Resistance Max, Parallel
0.028ohm
Turns Ratio
0.6
Product Width
11.48mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
13.97mm
Product Height
6.73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PM3604-10-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate