Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-5R6M-RC
Newark Part No.63K3626
Product RangePM5022 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.802 |
1000+ | $0.770 |
2000+ | $0.700 |
4000+ | $0.629 |
6000+ | $0.606 |
10000+ | $0.593 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 250
$401.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-5R6M-RC
Newark Part No.63K3626
Product RangePM5022 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)12.8A
Product RangePM5022 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 20%
DC Resistance Max0.015ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
12.8A
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.015ohm
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM5022-5R6M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate