Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-100M-RC
Newark Part No.83R8749
Product RangePM54 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1500+ | $0.714 |
3000+ | $0.703 |
6000+ | $0.699 |
9000+ | $0.696 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,071.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-100M-RC
Newark Part No.83R8749
Product RangePM54 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Product RangePM54 Series
Saturation Current (Isat)2A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 20%
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
1.45A
Product Range
PM54 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
100mohm
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM54-100M-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate