Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS JW MILLER |
|---|---|
| Manufacturer Part No | RL822-101K-RCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 86K3414 |
| Product Range | RL822 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.683 |
| 2000+ | $0.670 |
| 3000+ | $0.657 |
| 5000+ | $0.645 |
| 10000+ | $0.630 |
| 25000+ | $0.618 |
| 50000+ | $0.605 |
| 100000+ | $0.592 |
Price for:Each
Minimum: 1000
Multiple: 1000
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS JW MILLER |
|---|---|
| Manufacturer Part No | RL822-101K-RCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 86K3414 |
| Product Range | RL822 Series |
| Technical Datasheet | |
| Product Range | RL822 Series |
| Inductance | 100µH |
| DC Current Rating | 580mA |
| DC Resistance Max | 0.28ohm |
| Inductance Tolerance | ± 10% |
| Self Resonant Frequency | 3.7MHz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RL822 Series |
|---|---|
| DC Current Rating | 580mA |
| Inductance Tolerance | ± 10% |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 100µH |
|---|---|
| DC Resistance Max | 0.28ohm |
| Self Resonant Frequency | 3.7MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
