Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2100LL-471-H-RC
Newark Part No.92AH6774
Product Range2100LL Series
1,037 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.570 |
10+ | $4.770 |
25+ | $4.480 |
50+ | $4.310 |
100+ | $3.980 |
500+ | $3.800 |
1000+ | $3.620 |
2500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2100LL-471-H-RC
Newark Part No.92AH6774
Product Range2100LL Series
Product Range2100LL Series
Inductance470µH
RMS Current (Irms)2.3A
DC Resistance Max0.124ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2100LL Series
RMS Current (Irms)
2.3A
Inductance Tolerance
± 15%
Inductance
470µH
DC Resistance Max
0.124ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability