Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3352P-1-105LF.
Newark Part No.28AC8803
Product Range3352 Series
Technical Datasheet
423 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.660 |
| 25+ | $2.530 |
| 50+ | $2.420 |
| 100+ | $2.300 |
| 500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3352P-1-105LF.
Newark Part No.28AC8803
Product Range3352 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance1Mohm
Resistance Tolerance± 20%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Product Range3352 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Round
Resistor Case / Package-
Product Length-
Product Width9.53mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Track Resistance
1Mohm
No. of Turns
1Turns
Product Range
3352 Series
Trimmer Shape / Size
3/8 Inch Round
Product Length
-
Product Height
-
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 20%
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
9.53mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate