Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3386X-1-205
Newark Part No.01F7267
Product Range3386 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.230 |
| 500+ | $2.020 |
| 1000+ | $1.960 |
| 2500+ | $1.850 |
Price for:Each
Minimum: 200
Multiple: 100
$446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3386X-1-205
Newark Part No.01F7267
Product Range3386 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance2Mohm
Resistance Tolerance± 10%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Product Range3386 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width4.83mm
Product Height9.53mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Track Resistance
2Mohm
No. of Turns
1Turns
Product Range
3386 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for 3386X-1-205
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate