Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70AAJ-6-M0GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel99AM7006RL
Cut Tape99AM7006
Product Range70AAJ Series
Your Part Number
2,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 25+ | $2.670 |
| 100+ | $2.440 |
| 250+ | $2.300 |
| 500+ | $2.250 |
| 1000+ | $2.200 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-6-M0GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel99AM7006RL
Cut Tape99AM7006
Product Range70AAJ Series
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderPin
No. of Contacts6 Contact
Battery TerminalsSMD
Product Range70AAJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
No. of Contacts
6 Contact
Product Range
70AAJ Series
Alternatives for 70AAJ-6-M0G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
