Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78ADJ-4-FL1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN5140
Product Range78AD Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.800 |
| 25+ | $4.450 |
| 50+ | $4.050 |
| 100+ | $3.670 |
| 250+ | $3.240 |
| 500+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78ADJ-4-FL1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN5140
Product Range78AD Series
Contact MaterialCopper Alloy
Voltage Rating30VDC
No. of Contacts4 Contact
Contact GenderSocket
Battery TerminalsSMD
Product Range78AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
30VDC
Contact Gender
Socket
Product Range
78AD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
