Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-47NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5518
Product RangeAC5037SQ Series
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.707 |
| 100+ | $0.651 |
| 250+ | $0.641 |
| 500+ | $0.554 |
| 1000+ | $0.528 |
| 2500+ | $0.517 |
| 5000+ | $0.507 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-47NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5518
Product RangeAC5037SQ Series
Inductance47nH
RMS Current (Irms)4.9A
Product RangeAC5037SQ Series
Inductance Tolerance± 5%
DC Resistance Max6350µohm
Self Resonant Frequency1.87GHz
Product Length4.06mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Product Range
AC5037SQ Series
DC Resistance Max
6350µohm
Product Length
4.06mm
Product Height
3.73mm
RMS Current (Irms)
4.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.87GHz
Product Width
3.56mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
