Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBSDD05G120E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AK2228RL
Cut Tape83AK2228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.430 | $6.43 |
| Total Price | $6.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 50+ | $4.520 |
| 100+ | $3.440 |
| 250+ | $3.220 |
| 500+ | $2.980 |
| 1000+ | $2.930 |
| 2500+ | $2.870 |
| 5000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBSDD05G120E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AK2228RL
Cut Tape83AK2228
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current5A
Total Capacitive Charge11nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
11nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Single
Average Forward Current
5A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
