Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBVRA0402-06PFRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM7940RL
Cut Tape16AM7940
Product RangeBVRA Series
Your Part Number
9,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.108 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.108 |
| 100+ | $0.093 |
| 250+ | $0.086 |
| 500+ | $0.081 |
| 1000+ | $0.078 |
| 2500+ | $0.075 |
| 5000+ | $0.071 |
| 10000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBVRA0402-06PFRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM7940RL
Cut Tape16AM7940
Product RangeBVRA Series
Voltage Rating VAC6V
Voltage Rating VDC9V
Product RangeBVRA Series
Clamping Voltage Vc Max32V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
6V
Product Range
BVRA Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
9V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
