Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDDFN6-0504PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14P5315
Re-Reel15AN9590
Cut Tape15AN9590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.750 | $7.50 |
| Total Price | $7.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.750 |
| 50+ | $0.616 |
| 100+ | $0.481 |
| 250+ | $0.462 |
| 500+ | $0.442 |
| 1000+ | $0.433 |
| 2500+ | $0.425 |
| 5000+ | $0.416 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.546 |
| 36000+ | $0.504 |
| 60000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN6-0504PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14P5315
Re-Reel15AN9590
Cut Tape15AN9590
Clamping Voltage Vc Max8.1V
Diode Case StyleDFN
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
8.1V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CDDFN6-0504P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
