Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCE1608Q-R18JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN1683
Product RangeCE1608Q Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.617 |
| 25+ | $0.569 |
| 50+ | $0.394 |
| 100+ | $0.331 |
| 250+ | $0.282 |
| 500+ | $0.224 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1608Q-R18JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN1683
Product RangeCE1608Q Series
Inductance180nH
DC Resistance Max1.3ohm
Self Resonant Frequency400MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCE1608Q Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
400MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.3ohm
DC Current Rating
300mA
Product Range
CE1608Q Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
