Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFG0612-FX-R005ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96AC7347
Re-Reel48AK9257RL
Cut Tape48AK9257
Product RangeCFG Series
Your Part Number
4,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.307 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.307 |
| 30+ | $0.234 |
| 100+ | $0.210 |
| 250+ | $0.185 |
| 500+ | $0.168 |
| 1000+ | $0.146 |
| 2500+ | $0.139 |
| 5000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.134 |
| 24000+ | $0.132 |
| 40000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFG0612-FX-R005ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96AC7347
Re-Reel48AK9257RL
Cut Tape48AK9257
Product RangeCFG Series
Resistance5000µohm
Product RangeCFG Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFG Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CFG0612-FX-R005ELF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
