Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM453232-R56ML
Newark Part No.83R8519
Product RangeCM45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.261 |
5000+ | $0.247 |
10000+ | $0.215 |
20000+ | $0.192 |
30000+ | $0.176 |
50000+ | $0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$522.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-R56ML
Newark Part No.83R8519
Product RangeCM45 Series
Technical Datasheet
Inductance560nH
DC Resistance Max0.36ohm
Self Resonant Frequency140MHz
DC Current Rating520mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
140MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.36ohm
DC Current Rating
520mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CM453232-R56ML
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate