0
0 Items$0.00

0.36ohm Wirewound Inductors :

28 Products Found
Find a huge range of 0.36ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Coilcraft, Murata & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
09P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
25+$0.207
100+$0.175
250+$0.165
500+$0.157
More Pricing...
10µH
0.36ohm
32MHz
380mA
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
18J0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.221
100+$0.179
250+$0.167
500+$0.156
More Pricing...
10µH
0.36ohm
30MHz
480mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
11M0209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.215
100+$0.175
250+$0.164
500+$0.153
More Pricing...
10µH
0.36ohm
32MHz
80mA
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
39M5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.121
100+$0.103
250+$0.097
500+$0.092
More Pricing...
10µH
0.36ohm
32MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
67X4538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.228
100+$0.193
250+$0.179
500+$0.165
More Pricing...
10µH
0.36ohm
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
52X6135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.304
10+$0.255
15+$0.245
25+$0.235
50+$0.225
More Pricing...
10µH
0.36ohm
32MHz
155mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
-
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
15AC6714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.274
25+$0.232
100+$0.197
250+$0.183
500+$0.169
More Pricing...
270nH
0.36ohm
320MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
25AM8256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.246
10+$0.204
15+$0.196
25+$0.188
50+$0.178
More Pricing...
10µH
0.36ohm
32MHz
80mA
0603 [1608 Metric]
-
LSQB Series
-
± 10%
Wirewound
Ferrite
1.6mm
0.8mm
0.8mm
26AM1225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.177
10+$0.146
15+$0.142
25+$0.136
50+$0.124
More Pricing...
10µH
0.36ohm
32MHz
150mA
0805 [2012 Metric]
-
LSQA Series
-
± 10%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
63K3128

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.228
6000+$0.225
10000+$0.214
560nH
0.36ohm
140MHz
520mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
61J5165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.315
4000+$0.309
6000+$0.302
10000+$0.297
20000+$0.290
More Pricing...
560nH
0.36ohm
140MHz
520mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
25AC6656

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.138
9000+$0.121
15000+$0.118
10µH
0.36ohm
32MHz
380mA
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
-
-
-
53K5225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.320
4000+$2.200
6000+$2.000
10000+$1.790
20000+$1.640
More Pricing...
270nH
0.36ohm
320MHz
456mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
-
Ceramic
3.2mm
2.49mm
2.21mm
82T8579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.126
4000+$0.116
6000+$0.113
10000+$0.111
20000+$0.108
More Pricing...
10µH
0.36ohm
30MHz
680mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
45AC5577

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.140
6000+$0.135
10000+$0.133
10µH
0.36ohm
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
53K5244

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.794
6000+$0.778
10000+$0.762
68nH
0.36ohm
1GHz
450mA
1210 [3225 Metric]
-
-
-
-
-
-
-
-
-
18J0898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.106
4000+$0.095
6000+$0.093
10000+$0.090
20000+$0.089
More Pricing...
10µH
0.36ohm
30MHz
375mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
71T6766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.100
4000+$0.095
6000+$0.093
10000+$0.090
20000+$0.089
More Pricing...
10µH
0.36ohm
30MHz
375mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
± 10%
-
Ferrite
-
-
-
29X7578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.323
4000+$0.316
6000+$0.311
10000+$0.304
20000+$0.298
More Pricing...
10µH
0.36ohm
30MHz
375mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
27AC1389

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.129
6000+$0.114
10000+$0.108
10µH
0.36ohm
30MHz
680mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
-
-
-
65AH7769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.863
25+$0.698
100+$0.573
250+$0.543
500+$0.473
More Pricing...
15µH
0.36ohm
19MHz
390mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
75AJ2861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.080
20+$0.972
30+$0.893
50+$0.797
100+$0.717
More Pricing...
36nH
0.36ohm
2.8GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
-
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
62X0052

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.090
6000+$1.060
10000+$1.040
12nH
0.36ohm
5.6GHz
300mA
0201 [0603 Metric]
-
0201DS Series
-
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
69W4357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.700
15+$1.630
25+$1.560
50+$1.400
More Pricing...
250nH
0.36ohm
900MHz
520mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
-
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
62X0051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$1.830
15+$1.770
25+$1.680
50+$1.520
More Pricing...
12nH
0.36ohm
5.6GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
-
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK