Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRF2010-JZ-R014ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4286RL
Cut Tape49AM4286
Product RangeCRF Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.619 | $6.19 |
| Total Price | $6.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.619 |
| 30+ | $0.474 |
| 100+ | $0.426 |
| 250+ | $0.373 |
| 500+ | $0.341 |
| 1000+ | $0.312 |
| 2500+ | $0.291 |
| 5000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2010-JZ-R014ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4286RL
Cut Tape49AM4286
Product RangeCRF Series
Resistance0.014ohm
Product RangeCRF Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.014ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
1.5W
Resistor Technology
Metal Alloy
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
