Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELF
Newark Part No.52AC3666
Product RangeCRM-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
5000+ | $0.321 |
10000+ | $0.296 |
20000+ | $0.277 |
30000+ | $0.258 |
50000+ | $0.246 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,605.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELF
Newark Part No.52AC3666
Product RangeCRM-A Series
Technical Datasheet
Resistance100mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCRM-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Height0.5mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
150V
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CRM0805AFX-R100ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate