Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSI4J-4026K-3L00F
Newark Part No.86AK2070
Product RangeCSI4J-4026 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1500
$3,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI4J-4026K-3L00F
Newark Part No.86AK2070
Product RangeCSI4J-4026 Series
Technical Datasheet
Resistance3mohm
Product RangeCSI4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating-
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient-
Product Length10.06mm
Product Width6.6mm
Product Height2.93mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI4J-4026 Series
Power Rating
-
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.93mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate