0
0 Items$0.00

4026 [1066 Metric] Current Sense SMD Resistors :

28 Products Found
Find a huge range of 4026 [1066 Metric] Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Bourns, Vishay & VPG Foil Resistors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
08AJ1792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.720
25+$1.930
100+$1.760
250+$1.620
500+$1.510
More Pricing...
1mohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
08AJ1791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.810
25+$2.020
100+$1.850
250+$1.720
500+$1.590
More Pricing...
500µohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
33AK7378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.040
25+$1.580
100+$1.420
250+$1.260
500+$1.190
More Pricing...
500µohm
CSS4J-4026 Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
3.01mm
-55°C
170°C
AEC-Q200
34AK1572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.040
25+$1.580
100+$1.420
250+$1.190
500+$1.090
More Pricing...
2000µohm
CSS4J-4026 Series
4026 [1066 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
AEC-Q200
54X6183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.720
25+$3.250
100+$2.680
250+$2.630
500+$2.570
More Pricing...
1000µohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
54X6184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.930
25+$3.550
100+$3.350
250+$3.150
500+$2.940
More Pricing...
2000µohm
WSLP Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
98Y2134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.210
25+$1.750
100+$1.590
250+$1.420
500+$1.190
More Pricing...
2000µohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
-
14AJ2860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.810
25+$3.520
100+$3.250
250+$2.970
500+$2.680
More Pricing...
500µohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
48AK4944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.210
25+$1.750
100+$1.590
250+$1.300
500+$1.260
More Pricing...
500µohm
CSS4J-4026 Series
4026 [1066 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
6.6mm
3.01mm
3.01mm
-55°C
170°C
AEC-Q200
50AK0560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
25+$2.000
100+$1.660
250+$1.630
500+$1.590
More Pricing...
5000µohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
6.6mm
10.06mm
2.82mm
-55°C
170°C
AEC-Q200
42AK5577

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$1.460
30+$1.270
100+$1.040
250+$0.932
500+$0.861
More Pricing...
3000µohm
CSM4026Y Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 40ppm/°C
6.6mm
11.9mm
3mm
-65°C
170°C
AEC-Q200
42AK5576

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$1.460
30+$1.270
100+$1.040
250+$0.932
500+$0.861
More Pricing...
2000µohm
CSM4026Y Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 40ppm/°C
6.6mm
11.9mm
3mm
-65°C
170°C
AEC-Q200
42AK5574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.460
30+$1.270
100+$1.040
250+$0.932
500+$0.861
More Pricing...
500µohm
CSM4026Y Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 40ppm/°C
6.6mm
11.9mm
3mm
-65°C
170°C
AEC-Q200
42AK5575

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$1.460
30+$1.270
100+$1.040
250+$0.932
500+$0.861
More Pricing...
1000µohm
CSM4026Y Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 70ppm/°C
6.6mm
11.9mm
3mm
-65°C
170°C
AEC-Q200
42AK5573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.480
30+$1.280
100+$1.050
250+$0.940
500+$0.869
More Pricing...
300µohm
CSM4026Y Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 70ppm/°C
6.6mm
11.9mm
3mm
-65°C
170°C
AEC-Q200
52AC3895

RoHS

Each
3000+$1.090
300µohm
CSS4J-4026 Series
4026 [1066 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
10.06mm
6.6mm
3.44mm
-55°C
170°C
AEC-Q200
13AC5090

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$1.100
9000+$1.030
15000+$0.988
2mohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
AEC-Q200
13AC5095

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$1.090
3600+$1.080
6000+$1.070
1mohm
CSS4J-4026 Series
4026 [1066 Metric]
8W
± 1%
Metal Strip
± 75ppm/°C
6.6mm
6.6mm
2.82mm
-55°C
170°C
AEC-Q200
86AK2071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.970
3mohm
CSI4J-4026 Series
4026 [1066 Metric]
-
± 5%
Metal Strip
-
10.06mm
6.6mm
2.93mm
-55°C
170°C
-
86AK2067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.873
2mohm
CSI4J-4026 Series
4026 [1066 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.93mm
-55°C
170°C
-
86AK2068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.990
2mohm
CSI4J-4026 Series
4026 [1066 Metric]
6W
± 2%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.93mm
-55°C
170°C
-
48AK4943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.210
25+$1.750
100+$1.590
250+$1.350
500+$1.260
More Pricing...
2000µohm
CSS4J-4026 Series
4026 [1066 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
AEC-Q200
34AK1574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.883
1mohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.82mm
-55°C
170°C
AEC-Q200
34AK1573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.480
5000µohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.82mm
-55°C
170°C
AEC-Q200
86AK2072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.930
1mohm
CSI4J-4026 Series
4026 [1066 Metric]
8W
± 1%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.7mm
-55°C
170°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK