Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930K-1L00F
Newark Part No.34AK1569
Product RangeCSS2H-5930 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1500
$4,470.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930K-1L00F
Newark Part No.34AK1569
Product RangeCSS2H-5930 Series
Technical Datasheet
Resistance1mohm
Product RangeCSS2H-5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.42mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1mohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-5930 Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.42mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CSS2H-5930K-1L00F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate