Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-5L00F
Newark Part No.67AC6557
Product RangeCSS4J-4026 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1500
$2,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-5L00F
Newark Part No.67AC6557
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance5000µohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.82mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS4J-4026 Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.82mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CSS4J-4026K-5L00F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate