Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT212E-80-A-BXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6493
Product RangeGDT212E Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 10+ | $7.510 |
| 25+ | $6.930 |
| 50+ | $6.330 |
| 100+ | $5.540 |
| 250+ | $5.280 |
| 500+ | $5.230 |
| 1000+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT212E-80-A-BXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6493
Product RangeGDT212E Series
Product RangeGDT212E Series
DC Breakover Voltage800V
GDT Case StyleSMD
Impulse Discharge Current40kA
Impulse Sparkover Voltage1.5kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT212E Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.5kV
DC Breakover Voltage
800V
Impulse Discharge Current
40kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
