Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | GDT25-07-S1-RPCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel65AH0448 Cut Tape24AJ5485 |
| Product Range | GDT25 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1500 | $1.130 | $1,695.00 |
| Total Price | $1,695.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.130 |
| 3000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | GDT25-07-S1-RPCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel65AH0448 Cut Tape24AJ5485 |
| Product Range | GDT25 Series |
| Technical Datasheet | |
| Product Range | GDT25 Series |
| DC Breakover Voltage | 75V |
| GDT Case Style | 2 Terminal SMD |
| Impulse Discharge Current | 10kA |
| Impulse Sparkover Voltage | 600V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | GDT25 Series |
|---|---|
| GDT Case Style | 2 Terminal SMD |
| Impulse Sparkover Voltage | 600V |
| DC Breakover Voltage | 75V |
|---|---|
| Impulse Discharge Current | 10kA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for GDT25-07-S1-RP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
