Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.540 |
| 5+ | $43.870 |
| 10+ | $42.300 |
| 25+ | $40.340 |
| 50+ | $38.880 |
| 100+ | $38.330 |
| 250+ | $37.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$45.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-870
Newark Part No.99Y9383
Technical Datasheet
Power Rating-
Range of Resistor Values-
Resistance Tolerance-
No. of Items in Kit60
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Kit Contents
60-pcs of Through Hole Trimpot Series Trimming Potentiometers
Range of Resistor Values
-
No. of Items in Kit
60
SVHC
No SVHC (17-Jan-2023)
Power Rating
-
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability