Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHC90AY-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y1050
Product RangeKomatsulite HC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.190 |
| 25+ | $2.020 |
| 50+ | $1.850 |
| 100+ | $1.660 |
| 500+ | $1.480 |
| 1000+ | $1.300 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 10
Multiple: 10
$21.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHC90AY-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y1050
Product RangeKomatsulite HC
Product RangeKomatsulite HC
Fuse Current25A
Voltage Rating VAC-
Functioning Temperature90°C
Fuse TerminalsBlade
Holding Temperature40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Komatsulite HC
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (04-Feb-2026)
Fuse Current
25A
Functioning Temperature
90°C
Holding Temperature
40°C
Alternatives for HC90AY-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
