Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM110102HAL-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN4188
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 25+ | $14.540 |
| 50+ | $13.670 |
| 100+ | $13.010 |
| 250+ | $11.740 |
| 500+ | $10.810 |
| 5000+ | $8.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
-
DC Resistance
0.35ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
