Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM110304HAL-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN4189
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
| 10+ | $15.730 |
| 25+ | $14.870 |
| 50+ | $14.200 |
| 100+ | $12.940 |
| 250+ | $12.000 |
| 500+ | $9.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCTSM110304HAL-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN4189
Turns Ratio-
Inductance80µH
DC Resistance0.25ohm
ET Constant-
Isolation Voltage5kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
DC Resistance
0.25ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
