Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoLC85AY-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y1245
Product RangeKomatsulite LC
Your Part Number
3,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.740 |
| 25+ | $1.600 |
| 50+ | $1.480 |
| 100+ | $1.320 |
| 500+ | $1.180 |
| 1000+ | $1.040 |
| 2500+ | $0.964 |
Price for:Each
Minimum: 10
Multiple: 10
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLC85AY-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y1245
Product RangeKomatsulite LC
Product RangeKomatsulite LC
Fuse Current5A
Voltage Rating VAC-
Functioning Temperature85°C
Fuse TerminalsBlade
Holding Temperature40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Komatsulite LC
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (04-Feb-2026)
Fuse Current
5A
Functioning Temperature
85°C
Holding Temperature
40°C
Alternatives for LC85AY-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
