Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LS190Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05B2419
Product RangeMF-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.768 |
| 2500+ | $0.684 |
| 5000+ | $0.605 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LS190Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05B2419
Product RangeMF-LS Series
Product RangeMF-LS Series
Voltage Rating24V
Holding Current1.9A
Trip Current4.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
MF-LS Series
Holding Current
1.9A
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage Rating
24V
Trip Current
4.2A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
