Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-PSHT020KX-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH9154RL
Cut Tape33AH9154
Product RangeMF-PSHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.620 | $1,860.00 |
| Total Price | $1,860.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSHT020KX-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH9154RL
Cut Tape33AH9154
Product RangeMF-PSHT Series
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSHT Series
Voltage Rating16V
Holding Current200mA
Trip Current1A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16V
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Product Range
MF-PSHT Series
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for MF-PSHT020KX-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
