Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF020X-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87W5968
Product RangeMF-PSMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 3000+ | $0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,722.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF020X-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87W5968
Product RangeMF-PSMF Series
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSMF Series
Voltage Rating9V
Holding Current200mA
Trip Current500mA
Time to Trip0.02s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
9V
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
MF-PSMF Series
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MF-PSMF020X-2
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
