Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-RM008/240-0
Newark Part No.52W9030
Product RangeMF-RM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
2500+ | $0.448 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,344.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM008/240-0
Newark Part No.52W9030
Product RangeMF-RM Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RM Series
Voltage Rating240VAC
Holding Current80mA
Trip Current190mA
Time to Trip10s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing5.1mm
Diameter8.3mm
Length-
Thickness3.8mm
Height12.9mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
190mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-RM Series
Holding Current
80mA
Time to Trip
10s
Current Rating Max
1.2A
Diameter
8.3mm
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate