Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-RX135/72-2
Newark Part No.68X2199
Product RangeMF-RX/72 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 5000+ | $0.518 |
| 10000+ | $0.478 |
| 20000+ | $0.445 |
| 30000+ | $0.415 |
| 50000+ | $0.398 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX135/72-2
Newark Part No.68X2199
Product RangeMF-RX/72 Series
Technical Datasheet
Product RangeMF-RX/72 Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length12.26mm
Thickness3.1mm
Height18.26mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-RX/72 Series
Voltage Rating
72VDC
Trip Current
2.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.26mm
Height
18.26mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
1.35A
Time to Trip
9.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-RX135/72-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate