MF-RX/72 Series Radial Leaded PPTCs:
19 Products FoundFind a huge range of MF-RX/72 Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.747 10+ $0.669 25+ $0.630 50+ $0.593 100+ $0.558 More Pricing... | Min: 1 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 1.85A | 3.7A | 12.6s | Rectangular | 40A | 5.1mm | - | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | |||||
Each | 1+ $0.747 10+ $0.669 25+ $0.630 50+ $0.593 100+ $0.558 More Pricing... | Min: 1 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 1.6A | 3.2A | 11.4s | Rectangular | 40A | 5.1mm | - | 16.3mm | 3.1mm | 21.3mm | -40°C | 85°C | |||||
Each | 1+ $0.633 10+ $0.574 25+ $0.534 50+ $0.494 100+ $0.463 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 1.1A | 2.2A | 8.2s | Rectangular | 40A | 5.1mm | - | 10.84mm | 3.1mm | 16.84mm | -40°C | 85°C | |||||
Each | 1+ $0.762 10+ $0.683 25+ $0.643 50+ $0.593 100+ $0.558 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 1.6A | 3.2A | 11.4s | Rectangular | 40A | 5.1mm | - | 16.3mm | 3.1mm | 21.3mm | -40°C | 85°C | |||||
Each | 500+ $0.477 1000+ $0.458 | Min: 500 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 1.35A | 2.7A | 9.6s | Rectangular | 40A | 5.1mm | - | 12.26mm | 3.1mm | 18.26mm | -40°C | 85°C | |||||
Each | 1+ $0.620 10+ $0.563 25+ $0.523 50+ $0.494 100+ $0.463 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 1.1A | 2.2A | 8.2s | Rectangular | 40A | 5.1mm | - | 10.84mm | 3.1mm | 16.84mm | -40°C | 85°C | |||||
1+ $0.481 25+ $0.481 50+ $0.481 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 3.75A | 7.5A | 24s | Rectangular | 40A | 10.2mm | - | 23.51mm | 3.1mm | 29.51mm | -40°C | 85°C | ||||||
1+ $0.544 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.7mm | - | 3.1mm | 16.7mm | -40°C | 85°C | ||||||
1+ $0.387 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 17.84mm | 3.1mm | 23.84mm | -40°C | 85°C | ||||||
1+ $1.060 25+ $0.978 50+ $0.830 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 3A | 6A | 19.8s | Rectangular | 40A | 10.2mm | - | 20.67mm | 3.1mm | 26.67mm | -40°C | 85°C | ||||||
Each | 1+ $0.584 10+ $0.473 25+ $0.442 50+ $0.427 100+ $0.380 More Pricing... | Min: 1 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
1+ $0.805 25+ $0.734 50+ $0.640 100+ $0.601 250+ $0.565 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 1.85A | 3.7A | 12.6s | Rectangular | 40A | 5.1mm | - | 15.18mm | 3.1mm | 21.18mm | -40°C | 85°C | ||||||
1+ $0.516 | Min: 3500 / Mult: 3500 Min: 10 / Mult: 3500 | - | MF-RX/72 Series | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | ||||||
Each | 1+ $0.294 10+ $0.294 25+ $0.294 50+ $0.294 100+ $0.294 More Pricing... | Min: 1 / Mult: 1 | - | MF-RX/72 Series | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.366 10+ $0.366 25+ $0.366 50+ $0.366 100+ $0.366 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 3.75A | 7.5A | 24s | Rectangular | 40A | 10.2mm | - | 23.51mm | 3.1mm | 29.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.530 5000+ $0.518 10000+ $0.478 20000+ $0.445 30000+ $0.415 More Pricing... | Min: 3000 / Mult: 3000 | Through Hole | MF-RX/72 Series | 72VDC | 1.35A | 2.7A | 9.6s | Rectangular | 40A | 5.1mm | - | 12.26mm | 3.1mm | 18.26mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.499 | Min: 3000 / Mult: 3000 | Through Hole | MF-RX/72 Series | 72VDC | 1.6A | 3.2A | 11.4s | Rectangular | 40A | 5.1mm | - | 16.3mm | 3.1mm | 21.3mm | -40°C | 85°C | |||||
Each | 1+ $1.160 10+ $1.080 25+ $0.997 50+ $0.898 100+ $0.839 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 3.75A | 7.5A | 24s | Rectangular | 40A | 10.2mm | - | 23.51mm | 3.1mm | 29.5mm | -40°C | 85°C | |||||
Each | 1+ $1.180 10+ $0.930 25+ $0.905 50+ $0.879 100+ $0.691 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | |||||