MF-R Series Radial Leaded PPTCs:
44 Products FoundFind a huge range of MF-R Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.619 10+ $0.570 25+ $0.530 50+ $0.488 100+ $0.458 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each | 1+ $0.593 10+ $0.531 25+ $0.501 50+ $0.473 100+ $0.445 More Pricing... | Min: 5 / Mult: 5 | - | MF-R Series | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | |||||
Each | 1+ $0.605 10+ $0.540 25+ $0.509 50+ $0.484 100+ $0.458 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | |||||
Each | 1+ $0.782 10+ $0.725 25+ $0.673 50+ $0.620 100+ $0.581 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 1+ $0.601 10+ $0.540 25+ $0.509 50+ $0.480 100+ $0.452 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | |||||
Each | 1+ $0.762 10+ $0.687 25+ $0.636 50+ $0.584 100+ $0.561 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | |||||
1+ $0.294 25+ $0.294 50+ $0.294 100+ $0.294 250+ $0.294 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 60VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
1+ $0.410 25+ $0.410 50+ $0.410 100+ $0.410 250+ $0.410 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.328 25+ $0.328 50+ $0.328 100+ $0.328 250+ $0.328 | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
1+ $0.309 25+ $0.309 50+ $0.309 100+ $0.309 250+ $0.309 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | ||||||
1+ $0.887 25+ $0.783 50+ $0.684 100+ $0.613 250+ $0.569 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 60VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
1+ $0.310 25+ $0.310 50+ $0.310 100+ $0.310 250+ $0.310 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | ||||||
1+ $0.402 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | ||||||
Each | 1+ $0.911 10+ $0.847 25+ $0.783 50+ $0.719 100+ $0.656 More Pricing... | Min: 1 / Mult: 1 | - | MF-R Series | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | |||||
1+ $0.737 25+ $0.679 50+ $0.604 100+ $0.577 250+ $0.543 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 1.6A | 3.2A | 8s | Round | 40A | 5.1mm | 10.2mm | - | 3mm | 16.8mm | -40°C | 85°C | ||||||
1+ $0.309 25+ $0.309 50+ $0.309 100+ $0.309 250+ $0.309 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 60VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.7mm | - | 3.1mm | 16.7mm | -40°C | 85°C | ||||||
1+ $0.309 25+ $0.309 50+ $0.309 100+ $0.309 250+ $0.309 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | ||||||
1+ $0.278 25+ $0.278 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 60VDC | 50mA | 1A | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | ||||||
Each | 1+ $0.711 10+ $0.654 25+ $0.590 50+ $0.529 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 1.85A | 3.7A | 8.7s | Round | 40A | 5.1mm | 12mm | - | 3mm | 18.4mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.388 25+ $0.388 50+ $0.388 | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | |||||
Each | 1+ $0.619 10+ $0.572 25+ $0.531 50+ $0.490 100+ $0.459 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | |||||
Each | 1+ $1.160 10+ $0.846 25+ $0.761 50+ $0.679 100+ $0.588 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
1+ $0.601 25+ $0.601 50+ $0.601 100+ $0.601 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | ||||||
1+ $0.433 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.447 6000+ $0.431 | Min: 3000 / Mult: 3000 | Through Hole | MF-R Series | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||