Print Page
1,972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.896 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.896 |
| 10+ | $0.842 |
| 25+ | $0.795 |
| 50+ | $0.748 |
| 100+ | $0.717 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.563 |
| 4000+ | $0.506 |
| 6000+ | $0.487 |
| 10000+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX250/72-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel61J7376
Re-Reel92AH5547RL
Cut Tape92AH5547
Product RangeMF-RX/72
Product RangeMF-RX/72
Voltage Rating72V
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length17.84mm
Thickness3.1mm
Height23.84mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RX/72
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.84mm
Height
23.84mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MF-RX250/72-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

