Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB241-GTR02-105A2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05R7974
Product RangePDB241-GTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.120 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB241-GTR02-105A2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05R7974
Product RangePDB241-GTR Series
Track Resistance1Mohm
No. of Turns1Turns
Track TaperAudio
Power Rating250mW
Resistance Tolerance± 30%
Product RangePDB241-GTR Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length30.5mm
Product Width24mm
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
1Mohm
Track Taper
Audio
Resistance Tolerance
± 30%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
24mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
No. of Turns
1Turns
Power Rating
250mW
Product Range
PDB241-GTR Series
Shaft Diameter
6mm
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
30.5mm
Product Height
-
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
