Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC16-4025F-N0024Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60H8553
Product RangePEC16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.290 |
| 2400+ | $1.270 |
| 3600+ | $1.240 |
| 6000+ | $1.220 |
| 12000+ | $1.190 |
| 30000+ | $1.160 |
| 60000+ | $1.140 |
| 120000+ | $1.110 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC16-4025F-N0024Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60H8553
Product RangePEC16 Series
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangePEC16 Series
Rotational Speed Max100rpm
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length25mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
PEC16 Series
Rotational Life Cycles
100000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
25mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
IP40
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
