Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-000100E100B1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5703
Product RangePF-000100E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.160 |
| 5+ | $182.100 |
| 10+ | $173.190 |
| 25+ | $162.440 |
| 50+ | $151.190 |
| 100+ | $141.340 |
| 10000+ | $137.690 |
Price for:Each
Minimum: 1
Multiple: 1
$198.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-000100E100B1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5703
Product RangePF-000100E Series
Product RangePF-000100E Series
Fuse Current100A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric75mm x 36mm x 24mm
Fuse Size Imperial2.9" x 1.4" x 9.4"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-000100E Series
Voltage Rating VAC
-
Fuse Size Metric
75mm x 36mm x 24mm
Blow Characteristic
-
Fuse Current
100A
Voltage Rating VDC
1kV
Fuse Size Imperial
2.9" x 1.4" x 9.4"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
