Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-1NH100E400B2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AN5723
Product RangePF-1NH100E Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $568.010 |
| 5+ | $529.440 |
| 10+ | $490.850 |
Price for:Each
Minimum: 1
Multiple: 1
$568.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-1NH100E400B2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AN5723
Product RangePF-1NH100E Series
Product RangePF-1NH100E Series
Fuse Current400A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric83mm x 51mm x 51mm
Fuse Size Imperial3.2" x 2" x 2"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-1NH100E Series
Voltage Rating VAC
-
Fuse Size Metric
83mm x 51mm x 51mm
Blow Characteristic
-
Fuse Current
400A
Voltage Rating VDC
1kV
Fuse Size Imperial
3.2" x 2" x 2"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
