Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM7232S-1R5M-RC
Newark Part No.97M3829
Product RangePM7232S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM7232S-1R5M-RC
Newark Part No.97M3829
Product RangePM7232S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Product RangePM7232S Series
Saturation Current (Isat)14A
Power Inductor Case7.8mm x 7mm x 3.9mm
Inductance Tolerance± 20%
DC Resistance Max0.015ohm
Product Length7.8mm
Product Width7mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductance Tolerance
± 20%
Product Length
7.8mm
Product Height
3.9mm
RMS Current (Irms)
9A
Product Range
PM7232S Series
Power Inductor Case
7.8mm x 7mm x 3.9mm
DC Resistance Max
0.015ohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM7232S-1R5M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate