Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPT61020EL
Newark Part No.
Re-Reel76T0604
Cut Tape76T0604
Product RangePT61020 Series
Your Part Number
Technical Datasheet
1,759 In Stock
2,800 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPT61020EL
Newark Part No.
Re-Reel76T0604
Cut Tape76T0604
Product RangePT61020 Series
Technical Datasheet
Transformer Type10/100/1000 Base-T, PoE
Compatible With10/100/1000 Base-T PoE
No. of Ports4 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePT61020 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PT61020EL is a LAN 10/100/1000 Base-T transformer module. It is designed for long haul gigabit Ethernet 10/100/1000 base-T full duplex applications.
- Compliant with IEEE802.3ab draft standards for 1000 Base-T
- Low profile surface mount packaging designed for reflow process (245° peak)
- Supports 4 pairs of category 5 UTP cables
- Inductance of 350µH minimum with 8mA DC bias at 100KHz, 0.2V
- Leakage Inductance of 0.50µH max at 100KHz, 0.2V
- DC Resistance of 0.90 ohm max
- Insertion loss of 0.3-100MHz
- Turns ratio of 1 CT:1±5 %
- Isolation Hi-pot of 1500VAC, 1mA, 1sec
- Extended temperature
Technical Specifications
Transformer Type
10/100/1000 Base-T, PoE
No. of Ports
4 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Compatible With
10/100/1000 Base-T PoE
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
PT61020 Series
Technical Docs (3)
Alternatives for PT61020EL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability