Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PT61020ELCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel76T0604RL Cut Tape76T0604 |
| Product Range | PT61020 Series |
| Your Part Number | |
| Technical Datasheet |
3,990 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.770 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 25+ | $3.090 |
| 100+ | $2.910 |
| 250+ | $2.790 |
| 500+ | $2.740 |
| 1000+ | $2.700 |
| 5000+ | $2.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PT61020ELCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel76T0604RL Cut Tape76T0604 |
| Product Range | PT61020 Series |
| Technical Datasheet | |
| Transformer Type | 10/100/1000 Base-T, PoE |
| Compatible With | 10/100/1000 Base-T PoE |
| No. of Ports | 4 Port |
| Turns Ratio | 1CT:1CT |
| Inductance | 350µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | PT61020 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PT61020EL is a LAN 10/100/1000 Base-T transformer module. It is designed for long haul gigabit Ethernet 10/100/1000 base-T full duplex applications.
- Compliant with IEEE802.3ab draft standards for 1000 Base-T
- Low profile surface mount packaging designed for reflow process (245° peak)
- Supports 4 pairs of category 5 UTP cables
- Inductance of 350µH minimum with 8mA DC bias at 100KHz, 0.2V
- Leakage Inductance of 0.50µH max at 100KHz, 0.2V
- DC Resistance of 0.90 ohm max
- Insertion loss of 0.3-100MHz
- Turns ratio of 1 CT:1±5 %
- Isolation Hi-pot of 1500VAC, 1mA, 1sec
- Extended temperature
Technical Specifications
| Transformer Type | 10/100/1000 Base-T, PoE |
|---|---|
| No. of Ports | 4 Port |
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Compatible With | 10/100/1000 Base-T PoE |
|---|---|
| Turns Ratio | 1CT:1CT |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | PT61020 Series |
Technical Docs (3)
Alternatives for PT61020EL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |