Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-15R0FE
Newark Part No.28X8287
Product RangePWR163 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.560 |
| 2500+ | $3.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$3,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-15R0FE
Newark Part No.28X8287
Product RangePWR163 Series
Technical Datasheet
Resistance15ohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR163 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Length8.13mm
Product Width8.22mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
15ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
PWR163 Series
Voltage Rating
-
Product Width
8.22mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
8.13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for PWR163S-25-15R0FE
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate