Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0608-152KL
Newark Part No.92AH5857
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 10+ | $0.425 |
| 25+ | $0.380 |
| 50+ | $0.371 |
| 100+ | $0.361 |
| 500+ | $0.328 |
| 1000+ | $0.295 |
| 2500+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0608-152KL
Newark Part No.92AH5857
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1.5mH
Inductor Construction-
RMS Current (Irms)100mA
Saturation Current (Isat)-
DC Resistance Max15ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
100mA
DC Resistance Max
15ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
