Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0912-4R7MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH5861
Product RangeRLB Series
Your Part Number
333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.835 |
| 10+ | $0.611 |
| 25+ | $0.548 |
| 50+ | $0.487 |
| 100+ | $0.422 |
| 500+ | $0.365 |
| 1000+ | $0.321 |
| 2500+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-4R7MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH5861
Product RangeRLB Series
Product RangeRLB Series
Inductance4.7µH
Inductor Construction-
RMS Current (Irms)4A
Saturation Current (Isat)5A
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
5A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
4A
DC Resistance Max
0.022ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0912-4R7ML
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
